SEN-15441

SparkFun
474-SEN-15441
SEN-15441

製造商:

說明:
多功能感測器開發工具 SparkFun Lightning Detector - AS3935

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,161.44 NT$1,161.44

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 多功能感測器開發工具
RoHS: N
Evaluation Boards
Lighting Sensor
AS3935
2.4 V to 5.5 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

AS3935 Lightning Detector

SparkFun AS3935 Lightning Detector detects lightning up to 40km away with an accuracy of 1km. This lightning detector features a sensitive antenna tuned to identify lightning events in the 500kHz band. The AS3935 reliably filters false positives by default. This SparkFun lightning detector can also be configured using the lightning detector library to increase the robustness to noise and false positives.