STEVAL-C34KAT2

STMicroelectronics
511-STEVAL-C34KAT2
STEVAL-C34KAT2

製造商:

說明:
溫度感測器開發工具 iNemo inertial module with embedded ISPU and temperature sensor expansion kit

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,167.56 NT$1,167.56

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 溫度感測器開發工具
RoHS:  
Expansion Kits
Temperature Sensor
ISM330ISNTR, STTS22HTR
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Factory Automation Industrial Sensors
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-C34KAT2 Temperature Sensor Expansion Kit

STMicroelectronics STEVAL-C34KAT2 Temperature Sensor Expansion Kit is a multi-sensing expansion kit with the STEVALC34AT02 expansion board and a flex cable. The ISM330IS sensor is soldered at the center of the small 25mm x 25mm board. The STTS22H temperature sensor is placed on the PCB side and is thermally coupled to the PCB bottom exposed pad through vias.