AFE4404EVM

Texas Instruments
595-AFE4404EVM
AFE4404EVM

製造商:

說明:
多功能感測器開發工具 AFE4404 Eval Mod

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS:
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Multiple Function Sensor Development Tools
系列: AFE4404
原廠包裝數量: 1
子類別: Development Tools
每件重量: 216.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

Heart Rate Monitoring & Pulse Oximetry Eval Kit

Texas Instruments AFE4404EVM Heart Rate Monitoring and Pulse Oximetry Evaluation Kit contains everything the user needs to evaluate TI AFE4404 devices, such as a heart rate monitor and pulse oximeter application. These wearable devices combine two functions in one device, replacing cumbersome and heavy equipment. The accompanying sensor board contains the OSRAM SHF7050 Biomon sensor that uses advanced LED technology to take optical measurements to return heart rate and blood oxygen levels while on the go. The onboard AFE consists of a low-noise receive channel, the LED transmit section, and diagnostics for photodiode short fault detection, supporting the three OSRAM LEDs and a photodiode. The timing controller is highly configurable, and an external clock or an internal oscillator can clock the device.