AFE5816EVM

Texas Instruments
595-AFE5816EVM
AFE5816EVM

製造商:

說明:
多功能感測器開發工具 AFE5816EVM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,444.64 NT$24,444.64

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS:
Evaluation Modules
Ultrasound AFE
AFE5816
5 V
品牌: Texas Instruments
描述/功能: AFE5816 16 channel ultrasound analog front end evaluation module
接口類型: JESD204B, LVDS, USB
產品類型: Multiple Function Sensor Development Tools
系列: AFE5816
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs)

Texas Instruments AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs) are highly integrated Analog Front-End (AFE) solutions specifically designed for ultrasound systems in which high performance and small size are required. These evaluation modules integrate a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. They also enable users to select one of various power/noise combinations to optimize system performance. This makes the AFE5816EVM and AFE5818EVM suitable ultrasound analog front end solutions not only for high-end systems but also for portable systems. These evaluation modules require and connect with the TSW1400EVM for LVDS data capture and evaluation. The TSW1400EVM is purchased separately and requires the HSDCPro software to function.