EVAL-ADXL345Z

Analog Devices
584-EVAL-ADXL345Z
EVAL-ADXL345Z

製造商:

說明:
加速感測器開發工具 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,620.44 NT$1,620.44

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL345
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CA
描述/功能: 3 axis accelerometer evaluation board
尺寸: 20 mm x 20 mm
用於: ADXL345
接口類型: I2C, SPI
最高工作溫度: + 105 C
最低工作溫度: - 55 C
產品類型: Acceleration Sensor Development Tools
系列: ADXL345
原廠包裝數量: 1
子類別: Development Tools
每件重量: 74.844 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL345Z Development Tools

Analog Devices EVAL-ADXL345Z Accelerometer Sensor Development Tools evaluate ADXL345 accelerometers used in mobile device applications. The development tools communicate digitally with the ADXL345 via Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I2C) Protocol. The small size (20mm x 20mm) of the EVAL-ADXL345Z means that it has minimal effect on performance of the system and of the accelerometer, making it ideal for evaluation of the ADXL345 in an existing system. The development tools operate at temperature ranges of -55°C to +105°C. The EVAL-ADXL345Z-M evaluation tool and EVAL-ADXL345Z-DB development board include a processor, but the EVAL-ADXL345Z does not.