ASEK37610-SUBKIT

Allegro MicroSystems
250-ASEK37610-SUBKIT
ASEK37610-SUBKIT

製造商:

說明:
電流感測器開發工具 ACS37610

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,385.32 NT$4,385.32

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Current Sensor
ACS37610
Bulk
品牌: Allegro MicroSystems
接口類型: Serial
產品類型: Current Sensor Development Tools
系列: ACS37610
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ACS37610 Evaluation Boards & Kits

Allegro MicroSystems ACS37610 Evaluation Boards and Kits assess the ACS37610 current sensor in a lab setting, eliminating the need for a custom circuit board. The Allegro MicroSystems ACS37610 is a cost-effective and precise AC and DC sensing solution in busbar and high-current PCB applications. The board utilizes Hall IC to detect the magnetic field generated by the applied current, outputting an analog signal that varies linearly within the specified range. The differential sensing topology minimizes errors from common-mode stray magnetic fields, and high isolation is ensured due to the non-contact nature of the assembly.

電流感應器評估板

Allegro MicroSystems 電流感應器評估板提供了在實驗室環境中快速評估Allegro電流感應器的便捷方法,無需定制電路板。這些評估板旨在與使用者填充的Allegro電流感應器IC配合使用。