MIKROE-4587

Mikroe
932-MIKROE-4587
MIKROE-4587

製造商:

說明:
電流感測器開發工具 Hall Current 10 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,258.00 NT$1,258.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Hall-Effect Isolated Linear Current Sensor
ACHS-7194
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: MCP3221, Power LED Indicator
接口類型: I2C
最高工作溫度: + 110 C
最低工作溫度: - 40 C
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Hall Current 10 Click

Mikroe Hall Current 10 Click features the Broadcom Limited ACHS-7194 fully integrated Hall-effect-based isolated linear current sensor. It is designed for the current range of ±40A. Inside ACHS-7194 is a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. After that, the user is given the option to process the output voltage as an analog or digital value.