STEVAL-MKI181V1

STMicroelectronics
511-STEVAL-MKI181V1
STEVAL-MKI181V1

製造商:

說明:
磁感測器開發工具 LIS2MDL adapter board for a standard DIL24 socket

庫存量: 6

庫存:
6
可立即送貨
在途量:
42
預期2026/3/6
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.58 NT$539.58

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 磁感測器開發工具
RoHS:  
Adapter Boards
Magnetic Position Sensor
LIS2MDL
1.71 V to 3.6 V
Bulk
品牌: STMicroelectronics
產品類型: Magnetic Sensor Development Tools
系列: STEVAL-MKI181V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-MKI181V1 LIS2MDL Adapter Board

STMicroelectronics STEVAL-MKI181V1 adapter board is designed to evaluate microelectromechanical system (MEMS) devices in the LIS2MDL product family. The adapter board provides complete LIS2MDL pinout and can be used with the decoupling capacitors present on the VDD power supply line. This STEVAL-MKI181V1 adapter board is fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109V2 motherboards and can be plugged into a standard DIL24 socket. The adapter board offers users the option to use their own application for direct device evaluation and fast system prototyping.