TBMAQ430-Q-RD-01A

Monolithic Power Systems (MPS)
946-TBMAQ430-Q-RD01A
TBMAQ430-Q-RD-01A

製造商:

說明:
磁感測器開發工具 NRFND: For new design, recommend TBMAQ430-Q-LT-01A

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$363.12 NT$363.12

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Boards
Magnetic Position Sensor
MAQ430
Bulk
品牌: Monolithic Power Systems (MPS)
描述/功能: Round shape test board
用於: MagAlpha Sensor
產品類型: Magnetic Sensor Development Tools
系列: MAQ430
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TBMA Test Boards for MagAlpha™ Sensors

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors come in two versions, round (RD) and long (LT), allowing users to run and test MagAlpha sensors quickly. In the RD format, the sensor is mounted in an end-of shaft configuration. In the LT format, the sensor is mounted on the edge of the board and can be used in both side-shaft and end-of-shaft configurations.