PTC-04-DB-Calib

Melexis
482-PTC-04-DB-CALIB
PTC-04-DB-Calib

製造商:

說明:
多功能感測器開發工具 Supporting daughter board for calibration of PTC04 programmer

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,672.68 NT$3,672.68

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 多功能感測器開發工具
RoHS:  
Daughter Cards
Magnetic, Motion Sensor
5 V
Bulk
品牌: Melexis
描述/功能: For calibration of PTC04 programmer
用於: PTC04 Programmer
接口類型: I2C, USB
產品類型: Multiple Function Sensor Development Tools
系列: PTC-04
原廠包裝數量: 1
子類別: Development Tools
每件重量: 223 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8543900000
ECCN:
EAR99

PTC-04 Calibration Board

Melexis PTC-04 Calibration Board is an interface board designed to test and calibrate devices in the Melexis family of programmable sensor ICs. This PTC-04 programmer contains a programmable power supply and measurement circuitry. Additional features include 16-bit voltage, current measurement capability, and configuration options. This level of customization makes the Melexis PTC-04 Calibration Board ideal for quickly moving designs from the prototyping phase directly into production.