MIKROE-3776

Mikroe
932-MIKROE-3776
MIKROE-3776

製造商:

說明:
多功能感測器開發工具 6DOF IMU 7 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$952.00 NT$952.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Add-On Boards
Motion Sensor
ICM-20649
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9014100000
USHTS:
9014107030
JPHTS:
901410000
TARIC:
9014100090
BRHTS:
90141000
ECCN:
EAR99

6DOF IMU 7 Click

Mikroe 6DOF IMU 7 Click is a 6-axis motion tracking board with an ICM-20649 high-performance integrated motion sensor. The Mikroe click is equipped with a 3-axis gyroscope and accelerometer. The MEMS structure is hermetically sealed and bonded at a wafer level. Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C interface. This click is ideal for applications in sports, wearable sensors, and high-impact applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。