MIKROE-4658

Mikroe
932-MIKROE-4658
MIKROE-4658

製造商:

說明:
多功能感測器開發工具 Load Cell 3 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$952.00 NT$952.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Load Cell 3 Click
PGA302
5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
用於: Power LED Indicator
接口類型: I2C
最高工作溫度: + 150 C
最低工作溫度: -40 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Load Cell 3 Click

Mikroe Load Cell 3 Click represents a weigh scale solution and features the Texas Instruments PGA302 low-drift, low-noise, programmable signal-conditioner device. It's designed for various resistive bridge-sensing applications and creates 2.5V of bridge excitation. It has a current output source with programmable current output up to 1mA. Two identical analog front-end (AFE) channels followed by a 16-bit Sigma-Delta ADC are available at the input. Each AFE channel has a dedicated programmable gain amplifier with a gain of up to 200V/V. It also comes with an on-chip temperature sensor and integrated EEPROM memory for device configuration, calibration, and user data.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.