MIKROE-4299

Mikroe
932-MIKROE-4299
MIKROE-4299

製造商:

說明:
多功能感測器開發工具 Smoke 2 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,204.56 NT$2,204.56

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
品牌: Mikroe
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8531101090
USHTS:
8531100025
JPHTS:
853110000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Smoke 2 Click

Mikroe Smoke 2 Click features the Analog Devices ADPD188BI complete photometric system for smoke detection using optical dual-wavelength technology. The module combines the dual photodetector with two separate LEDs and a mixed-signal photometric front-end ASIC. It's housed in a package that prevents light from going directly from the LED to the photodiode, without first entering the smoke detection chamber. It supports an SPI and I2C serial interface, although only one is allowed at any given time in the actual application.