SEK-SVM4x

Sensirion
403-SEK-SVM4X
SEK-SVM4x

製造商:

說明:
多功能感測器開發工具 Evaluation Kit for SGP40/41 Gas Sensor

庫存量: 9

庫存:
9
可立即送貨
在途量:
32
預期2026/3/18
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,457.80 NT$3,457.80

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Air Quality Sensor
SGP40/41
3 V, 5.5 V
Bulk
品牌: Sensirion
描述/功能: Indoor Air Quality Sensor for VOC and NOx
用於: Air Quality Sensor
接口類型: I2C, UART, USB
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Multiple Function Sensor Development Tools
系列: SGP41
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.000.630
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9027102000
ECCN:
EAR99

SEK-SVM4x Air Quality Sensor Evaluation Kit

Sensirion SEK-SVM4x Air Quality Sensor Evaluation Kit is a plug-and-play development tool for fast evaluation and prototyping of the SGP40, SGP41, and SHT4x sensors for VOC and NOx measurements. The SEK-SVM4x provides an onboard microcontroller for signal processing and an I2C and UART interface with digital output signals. Other features include a 3.0V to 5.5V supply voltage range, a 3.0mA maximum idle current, and a -20°C to +55°C operating temperature range. The evaluation kit consists of a sensor module equipped with an SGP41 and SHT40 sensor, a USB-UART cable, and a jumper wire cable set.