TCS3707-EVM

ams OSRAM
985-TCS3707-EVM
TCS3707-EVM

製造商:

說明:
光學感測器開發工具 Evaluation module for the TCS3707

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,903.64 NT$7,903.64

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Modules
ALS, Color, Proximity Sensor
TCS3707
1.7 V to 2 V
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Optical Sensor Development Tools
系列: TCS3707
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601053 Q65114A3466
每件重量: 227.217 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3707 Evaluation Kit

ams OSRAM TCS3707 Evaluation Kit (TCS3707-EVM) includes everything needed to demonstrate and evaluate the ambient light, proximity, and color-sensing features of the TCS3707 Sensor Module. This Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TCS3707 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.