U021

M5Stack
170-U021
U021

製造商:

說明:
光學感測器開發工具 A light intensity sensor unit with an adjustable photo-resistor.

庫存量: 7

庫存:
7
可立即送貨
在途量:
40
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$119.00 NT$119.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 光學感測器開發工具
RoHS:  
Light Intensity Sensor Unit
LM393
Bulk
品牌: M5Stack
尺寸: 32 mm x 2 mm x 8 mm
產品類型: Optical Sensor Development Tools
系列: UNIT
原廠包裝數量: 10
子類別: Development Tools
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027504060
ECCN:
EAR99

LIGHT Sensor Unit

M5Stack LIGHT Sensor Unit is a light intensity sensor unit with an adjustable photoresistor. This photoresistor is a light-controlled variable resistor and the resistance of the photoresistor decreases with increasing incident light intensity and vice versa. This light sensor exhibits photoconductivity to detect the light that varies based on voltage and uses analog to digital converter to convert the digital data. The sensor unit includes LM393 dual differential comparators that compare the differential voltage between the photoresistor and the varistor. These comparators offer a larger and accurate range of light intensity.