MIKROE-3601

Mikroe
932-MIKROE-3601
MIKROE-3601

製造商:

說明:
光學感測器開發工具 Ambient 7 Click

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.00 NT$374.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Optical Sensor
SFH 5701 A01
5 V
品牌: Mikroe
產品類型: Optical Sensor Development Tools
系列: Ambient
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3601 Ambient 7 Click

Mikroe MIKROE-3601 Ambient 7 Click is a light intensity-sensing and measuring board with an accurate light-intensity sensor labeled SFH 5701 A01. The Mikroe sensor is made by Osram Opto Semiconductors and offers high measurement accuracy in a wide range of actual light intensity. The sensor's spectral response is calibrated to match the human eye's spectral response closely. The sensor requires a minimal number of external components thanks to its high level of integration.