LXE3301AL003

Microchip Technology
494-LXE3301AL003
LXE3301AL003

製造商:

說明:
位置感測器開發工具 Eval Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,149.82 NT$2,149.82

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 位置感測器開發工具
RoHS:  
Evaluation Boards
Position Sensor
LX3301A
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
EAR99

LXE/LXK330x Linear Position Sensor Boards & Kits

Microchip Technology LXE/LXK330x Linear Position Sensor Boards and Kits feature LX3301A/LX3302A sensors with a 100mm measurement range. These LXE330x evaluation boards include passive components installed, connectors, and a cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK330x evaluation kits contain LXE330x boards, an IPCE programmer that links to IPCE software, and applicable cables.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。