MIKROE-4677

Mikroe
932-MIKROE-4677
MIKROE-4677

製造商:

說明:
壓力感測器開發工具 Air Flow Click

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,496.00 NT$1,496.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
Pressure Sensor
LHDULTRAM012UB3
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Medical, Industrial Applications
接口類型: I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

Air Flow Click

Mikroe Air Flow Click contains a flow-based 2-in-1 differential pressure sensor. The board features the First Sensor LHDULTRAM012UB3 LHD ULTRA series micro-flow differential pressure sensor. It's based on thermal flow measurement of gas through dual micro-flow channels integrated within the silicon sensor chip to effectively maximize the dynamic range of the sensor ranging from 0 to 1250Pa. An on-board MCU with an accurate 24-bit ADC provides signal processing, including response from the two sensing elements, linearization, barometric compensation, and temperature correction.