MIKROE-6704

Mikroe
932-MIKROE-6704
MIKROE-6704

製造商:

說明:
壓力感測器開發工具 Force Cell Click

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,686.00 NT$2,686.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
Add-On Boards
Pressure
FS102A-0000-3000-G
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Pressure Sensor Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Force Cell Click

Mikroe Force Cell Click is a compact add-on board that supplies precise force measurement for embedded applications, facilitating accurate compression load sensing up to 3000 grams (30 Newtons). The board is based on the TE Connectivity FS102A-0000-3000-G miniature compression load cell. Utilizing TE's Microfused technology, the sensor confirms excellent stability, resolution, cycle life, and high over-range capability. The onboard INA333 amplifier conditions the sensor's low-level output. At the same time, the AD SEL switch permits users to select between analog output via the mikroBUS™ AN pin or digital output via the MCP3221 12-bit ADC over the I2C interface. The Mikroe Force Cell Click is ideal for wearable medical devices, robotics, industrial equipment, and consumer appliances that require compact, accurate, and reliable force sensing.