MMR902A34A SPI Board

Mitsumi
472-MMR902A34ASPIBRD
MMR902A34A SPI Board

製造商:

說明:
壓力感測器開發工具 Digital Output Gauge Pressure Sensor, -4kPA to 48kPA, 0.7Pa, SPI Interface+Cable

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.92 NT$539.92

商品屬性 屬性值 選擇屬性
Mitsumi
產品類型: 壓力感測器開發工具
RoHS: N
Evaluation Boards
Sensor
3.4 V
Poly Bags
品牌: Mitsumi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: Pressure
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: Pressure Sensor Development Tools
系列: MMR906
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MEMS
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Digital Output Gauge Pressure Sensors

Mitsumi Digital Output Gauge Pressure Sensors utilize proven Piezo Resistive Technology (PRT) on a semiconductor platform integrated with custom Analog Front-End (AFE) ICs. These pressure sensors digitally output the pressure values that are corrected from the modules. The users do not require complicated sensor drives, control circuits, or devices for value correction in the differences between sensors and temperature characteristics. The gauge pressure sensors are available with ultra-fast sampling time (<500μs) and 24-bit high resolution. These linearized and temperature-compensated pressure sensors provide highly stable, accurate, and sensitive pressure-sensing solutions. Typical applications include blood pressure monitors, CPAP gauge pressure, smart gas meters, O2 concentrator gauge pressure/breath detection, home appliance water level, and gas valve controls.