DC2872A

Analog Devices
584-DC2872A
DC2872A

製造商:

說明:
溫度感測器開發工具 LTM2985 Eval Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,313.64 NT$3,313.64

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Boards
Temperature Sensor
LTM2985
Bulk
品牌: Analog Devices
組裝國家: CN
擴散國: Not Available
原產國: NA
用於: Digital Temperature Sensor
接口類型: USB
產品類型: Temperature Sensor Development Tools
系列: LTM2985
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2872A Evaluation Board

Analog Devices Inc. DC2872A Evaluation Board is designed to allow easy evaluation of the LTM2985 digital temperature measurement system. This evaluation board can be connected to any one of the sensor daughter boards. The sensor daughter boards include a universal temperature measurement board (DC2211), thermocouple board (DC2212), dedicated RTD board (DC2213), dedicated thermistor board (DC2214), and experimenter board (DC2210). These daughterboards help in the evaluation of various sensors that the LTM2985 supports.