AS6204-EK

ams OSRAM
985-AS6204-EK
AS6204-EK

製造商:

說明:
溫度感測器開發工具 AS6204-EK

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$671.16 NT$671.16

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Temperature Sensor
AS6204
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: AS6204
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601060 Q65114A1499
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

AS6204-EK Adapter Board

ams OSRAM AS6204-EK Adapter Board evaluates AS6204 digital temperature sensors without designing a custom printed circuit board. AS6204 sensor targets consumer applications such as laptops, cameras, and tablets. The board features a digital temperature sensor, a decoupling capacitor, and pull-up resistors. A jumper is included to set the ams AS6204-EK Adapter Board's four I2C addresses. A 5x1 pin header with a 2.54mm pitch enables the adapter board's connection to an application processor.