MAXREFDES131#

Analog Devices / Maxim Integrated
700-MAXREFDES131#
MAXREFDES131#

製造商:

說明:
溫度感測器開發工具 1-Wire -to-I2C Master Bridge

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,431.34 NT$2,431.34

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Reference Design Boards
Passive Infrared Sensor
AMG8833
3.3 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: DS28E17
接口類型: 1-Wire, I2C
產品類型: Temperature Sensor Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
每件重量: 166.517 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES131#評估套件

Maxim Integrated MAXREFDES131#評估套件具有Grid-EYE®感應器,可實現在場感應、人數統計和舉手表決,最大感應距離為100米,以及1-Wire匯流排。  MAXREFDES131#採用Panasonic AMG8833 Grid-EYE®和Maxim 1-Wire®總線,並由DS28E17啟動。 此板具有RJ-11連接器和便利的安裝孔,可實現快速評估和實施。 同時提供面向Arm® mbed™和Arduino®平台的MAXREFDES131#交互示例源代碼。 這種設計便於搭配硬件1-Wire屏蔽罩MAXREFDES132#。 演示GUI可實現多大10菊花鏈的MAXREFDES131# Panasonic Grid-Eye®感應器視覺回饋。
瞭解更多

Panasonic Occupancy Detection Solutions

Analog Devices and Panasonic Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4-20mA systems embedded in many buildings and control systems. In addition, both non-latching and latching relays can control multiple power lines and temperature, saving energy and ensuring a comfortable climate. Most importantly, MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.