EVB90632

Melexis
482-EVB90632
EVB90632

製造商:

說明:
溫度感測器開發工具 FIR Sensor Eval Board

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,491.00 NT$5,491.00

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Boards
MLX90632
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
用於: MLX90632 Infrared Thermometer IC
產品類型: Temperature Sensor Development Tools
系列: MLX90632
原廠包裝數量: 1
子類別: Development Tools
每件重量: 123.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVB90632 Evaluation Board

Melexis EVB90632 Evaluation Board is designed to access the internal settings of the MLX90632 infrared temperature sensor to adjust the sensor to a specific application. The EVB90632 comes with two MLX90632 (soldered on separate PCBs), one standard (MLX90632SLD-BCB-000, blue PCB) and one medical-grade (MLX90632SLD-DCB-000, green PCB) version. This evaluation board is capable of changing the optical window compensation constants, the refresh rate, and the I2C address of the MLX90632 temperature sensor. The EVB90632 evaluation board features a human interface device (HID) USB interface, a mini-B connector, Windows-compatible software, and test pins to sniff the I2C bus.