ADM00773

Microchip Technology
579-ADM00773
ADM00773

製造商:

說明:
溫度感測器開發工具 EMC1833 3-Channel Temp Eval Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$834.02 NT$834.02

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Boards
Temperature Sensor
EMC1833
1.8 V
品牌: Microchip Technology
濕度敏感: Yes
產品類型: Temperature Sensor Development Tools
系列: EMC1833
原廠包裝數量: 1
子類別: Development Tools
每件重量: 191.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9025805000
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EMC1833 Temperature Sensor Evaluation Board

Microchip Technology EMC1833 Temperature Sensor Evaluation Board (ADM00773) provides the means to demonstrate all of the features of the 1.8V, 3-channel 2-Wire (I2C compatible) temperature sensor. The EMC1833 Temperature Sensor Evaluation Board allows users to view and modify registers. Users may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. The EMC1833 Board requires only one USB connection to power the board. This EMC1833 Evaluation Board features headers for connecting an external diode or CPU/GPU and a USB-to-SMBus bridge for power and communications. Features include onboard test points such as DC supply voltages, GND, SDA, SCL, and ALERT. 

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。