SEK-SHT40A-AD1B-Sensors

Sensirion
403-SEK-SHT40A-AD1B
SEK-SHT40A-AD1B-Sensors

製造商:

說明:
溫度感測器開發工具

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,539.18 NT$1,539.18

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Humidity, Temperature Sensor
SHT40
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Temperature Sensor Development Tools
系列: SHT4xA
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.000.706
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SEK-SHT40A-AD1B Temperature Evaluation Kit

Sensirion SEK-SHT40A-AD1B Temperature Evaluation Kit is used to evaluate the SHT40A Relative Humidity/Temperature Sensors. The SHT40A sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. The kit includes three SHT40A sensors on an FPCB and a 1-meter-long RJ45 adapter cable. SEK-SHT40A-AD1B operates in a -40°C to +125°C temperature range and a 2.3V to 5.5V supply voltage range.

SHT41A Temperature Evaluation Kit

Sensirion SHT41A Temperature Evaluation Kit is designed to evaluate the SHT41A Automotive Humidity and Temperature Sensors. This kit includes three SHT41As on FPCB and one RJ45 adapter cable of 1m length.