TMP236EVM

Texas Instruments
595-TMP236EVM
TMP236EVM

製造商:

說明:
溫度感測器開發工具 TMP236EVM

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,183.54 NT$1,183.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS:
Evaluation Modules
Temperature Sensor
TMP236
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: Temperature Sensor Development Tools
系列: TMP236
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

TMP236EVM Evaluation Kit

Texas Instruments TMP236EVM Evaluation Kit is a plug-and-play system to test and evaluate the TMP236 analog temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, temperature measurements can be streamed within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the analog interface to the TMP236. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The TMP236EVM does not require calibration or any software programming - only the TMP236EVM GUI must be installed. The GUI displays real-time streaming of temperature measurements. The evaluation module also supports a second sensing channel for comparison purposes. Temperature data can be logged and exported in CSV format.