3575

Adafruit
485-3575
3575

製造商:

說明:
觸摸傳感器開發工具 Adafruit Touch Screen Breakout Brd

庫存量: 64

庫存:
64
可立即送貨
在途量:
270
預期2026/5/13
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$85.00 NT$85.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 觸摸傳感器開發工具
RoHS:
Breakout Boards
Resistive Touch Sensor
7 inch Touch Screen
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 12.7 mm x 12.7 mm x 4.5 mm
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

3575 Touchscreen Breakout Board

Adafruit 3575 Touchscreen Breakout Board has a 1.0mm medium pitch connector soldered onto it and broken out into four resistive wires of the panel. This breakout board comes in a small 12.7mm x 12.7mm x 4.5mm (0.5" x 0.5" x 0.2") form factor weighing only 0.5g with two mounting holes. The mounting holes can be used for strain relief. The 3575 touch sensor breakout board works perfectly with touchscreens having a 1mm pitch. The connector of this breakout board is double‐sided and can be used with top‐contact or bottom-contact flex PCBs.