DM080101

Microchip Technology
579-DM080101
DM080101

製造商:

說明:
觸摸傳感器開發工具 Water Tolerant Touch Surface Development Kit

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$623.90 NT$623.90

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
Development Kits
Water Tolerant Touch Surface
品牌: Microchip Technology
濕度敏感: Yes
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

DM080101 Touch Sensor Development Tool

Microchip Technology DM080101 Touch Sensor Development Tool is a water-tolerant touch surface development kit that easily evaluates the 2D touch surface library. This kit demonstrates water tolerance and noise immunity on a touchpad and has two touch buttons, all controlled by the same MCU. The DM080101 touch sensor development tool features two self-capacitance touch buttons, LEDs to indicate position and mode, ATtiny1617 8-bit AVR MCU, and an MCP23017 LED driver.