MIKROE-3202

Mikroe
932-MIKROE-3202
MIKROE-3202

製造商:

說明:
觸摸傳感器開發工具 SwipeSwitch Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$612.00 NT$612.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 觸摸傳感器開發工具
RoHS:  
Add-On Boards
Capacitive Touch Sensor
IQS266
3.3 V
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-3202 SwipeSwitch Click

Mikroe MIKROE-3202 SwipeSwitch Click is a capacitive touch, gesture, and proximity sensing board equipped with the IQS266 integrated trackpad controller. The circuit features ProxSense® and IQ Switch® technologies. This IC consists of a 2x3-channel capacitive trackpad controller, and a single self-capacitive proximity sensor. The Mikroe sensor can be used to wake up the device to ensure very low power consumption. The device is able to stay in Sleep mode when not used. The IQS266 can detect a number of various configurable swipe and tap gestures. An Automatic Tuning Implementation (ATI) feature ensures an optimized performance in various conditions.