RTK0EG0021S01001BJ

Renesas Electronics
968-K0EG0021S01001BJ
RTK0EG0021S01001BJ

製造商:

說明:
觸摸傳感器開發工具 Capacitive Touch Eva System for RA6M2

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,490.66 NT$5,490.66

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 觸摸傳感器開發工具
RoHS:  
Kits
32-bit Microcontroller
RA6M2
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: Microcontroller
產品類型: Touch Sensor Development Tools
系列: RA6M2
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
3A991.a.2

RTK0EG0021S01001BJ Evaluation System for RA6M2

Renesas Electronics RTK0EG0021S01001BJ Evaluation System for RA6M2 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RA6M2 MCU Group Capacitive Touch Sensing Units (CTSUs). The RTK0EG0021S01001BJ evaluation system includes a RA6M2 cap touch CPU board and a capacitive touch evaluation application board. The RA6M2 cap touch CPU board is mounted with a RA6M2 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes.