RTK0EG0030S01001BJ

Renesas Electronics
968-RTK0EG0030S011BJ
RTK0EG0030S01001BJ

製造商:

說明:
觸摸傳感器開發工具 Capacitive Touch Eva System for RL78/G23

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,490.66 NT$5,490.66

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Kits
Capacitive Touch Evaluation System
RL78/G23
3.3 V
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 95 mm x 85 mm x 18 mm
最高工作溫度: + 35 C
最低工作溫度: + 10 C
產品類型: Touch Sensor Development Tools
系列: RL78/G23
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

RTK0EG0030S01001BJ Evaluation System for RL78/G23

Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RL78/G23 group of 16-bit MCUs. The  RTK0EG0021S01001BJ evaluation system includes an RL78/G23 cap touch CPU board and an RL78/G23 touch application board. The RL78/G23 cap touch CPU board is mounted with a 16-bit RL78/G23 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes. The RTK0EG0030S01001BJ evaluation system supports simple prototyping and can be used as a reference when designing boards or software.