RTK0EG0044S01001BJ

Renesas Electronics
968-RTKEG44S11BJ
RTK0EG0044S01001BJ

製造商:

說明:
觸摸傳感器開發工具 Capacitive Touch Eva System for RX671

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,490.66 NT$5,490.66

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Systems
Capacitive Touch Sensor
R5F5671EHDFP
5 V
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
接口類型: USB
最高工作溫度: + 35 C
最低工作溫度: + 5 C
產品類型: Touch Sensor Development Tools
系列: RX671
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RTK0EG0044S01001BJ Evaluation System for RX671

Renesas Electronics RTK0EG0044S01001BJ Evaluation System for RX671 is a kit created for evaluating the RX671 group of MCUs. This capacitive touch evaluation system makes it easy for designers to evaluate touch solutions. The RTK0EG0044S01001BJ evaluation kit consists of two boards, an RX671 CPU board and a self-capacitance evaluation board. The CPU board is equipped with the RX671 MCU and 2 PMOD connectors to easily connect extension modules such as LDC via SPI and Wi-Fi® modules. The self-capacitance evaluation board features built-in three switches, one wheel, one slider, and typical capacitive touch keys, so users can evaluate their favorite touch-key type. The capacitive-touch evaluation system for RX671 and capacitive touch solutions allow even a beginner to develop touch-key functions since they support touch-key development with the RX671.