P2X8C4M64P

Parallax
619-P2X8C4M64P
P2X8C4M64P

製造商:

說明:
32-位微控制器 - MCU P2X8C4M64P P2 multicore uC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$762.96 NT$762.96
NT$762.62 NT$68,635.80
1,080 報價

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 32-位微控制器 - MCU
RoHS:  
Propeller Multicore Microcontroller
SMD/SMT
TQFP-100
Propeller 2
544 kB
544 kB
32 bit
14 bit
180 MHz
64 I/O
1.7 V
1.9 V
- 40 C
+ 105 C
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 16 bit
數據存儲器類型: RAM
數據記憶體大小: 16 kB
輸入/輸出電壓: 3.3 V
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 64 Channel
定時器/計數器數目: 65 Timer
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: No Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Propeller 2 (P2) Multicore Microcontroller (MCU)

Parallax Propeller 2 (P2) Multicore Microcontroller (MCU) comes with 8 identical 32-bit processors connected to a common hub. This hub provides a shared RAM, a CORDIC math solver, and housekeeping facilities. The Propeller 2 MCU offers 64 identical smart I/O pins that are capable of many autonomous analog and digital functions. The smart I/O pins are accessible by each processor to maximize application flexibility. These I/O pins are externally powered at 3.3V in blocks of 4 to maximize the analog performance. The Propeller 2 MCU provides six different clock modes that are under software control with glitch-free switching between the sources. This MCU incorporates a central hub with 512KB of contiguous RAM in a 20-bit address space. The Parallax Propeller 2 MCU features 512-longs of dual-port register RAM for code and fast variables. This MCU is available in a 14mm x 14mm exposed-pad 100-pin Thin Quad Flat Pack (TQFP) package.