CPC1976Y

IXYS Integrated Circuits
849-CPC1976Y
CPC1976Y

製造商:

說明:
Triac & SCR 輸出光耦器 600V Single Pole SIP Power Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,601

庫存:
4,601 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$305.80 NT$305.80
NT$229.44 NT$2,294.40
NT$187.14 NT$18,714.00
NT$168.85 NT$84,425.00
NT$162.76 NT$162,760.00
NT$157.74 NT$394,350.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: Triac & SCR 輸出光耦器
RoHS:  
Through Hole
SIP-4
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
2 A
1.36 V
2.4 W
600 V
- 40 C
+ 85 C
CPC1976
Tube
品牌: IXYS Integrated Circuits
產品類型: Triac & SCR Output Optocouplers
原廠包裝數量: 25
子類別: Optocouplers
公司名稱: Clare
過零電壓: 2 V
每件重量: 1.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
TARIC:
8536490099
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.