MAX11195ATE+T

Analog Devices / Maxim Integrated
700-MAX11195ATE+T
MAX11195ATE+T

製造商:

說明:
類比數位轉換器 - ADC Dual Simultaneous Sampling 14 Bits 2Msps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,268

庫存:
2,268 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$586.84 NT$586.84
NT$474.30 NT$4,743.00
NT$454.58 NT$11,364.50
NT$400.52 NT$40,052.00
NT$380.80 NT$95,200.00
NT$356.32 NT$178,160.00
NT$330.14 NT$330,140.00
完整捲(訂購多個2500)
NT$330.14 NT$825,350.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
RoHS:  
MAX11195
SMD/SMT
TDFN-16
14 bit
2 Channel
SPI
2 MS/s
Differential
SAR
5 V
83.7 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
開發套件: MAX11195EVKIT
DNL - 差分非線性度: +/- 0.5 LSB
增益誤差: +/- 3.5 LSB
INL - 積分非線性度: +/- 1 LSB
轉換器數: 2 Converter
Pd - 功率消耗 : 1.333 W
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
基準電壓: 2.5 V
SFDR - 無雜波動態範圍 : 112 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 83.7 dB
原廠包裝數量: 2500
子類別: Data Converter ICs
THD - 總諧波失真: - 117 dB
類型: SAR ADCs with Simultaneous Sampling
每件重量: 116.865 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

MAX11192/95/98 Analog to Digital Converter

Analog Devices MAX11192/95/98 Analog to Digital Converter is a dual-channel SAR with simultaneous sampling at 2.0Msps and 2.5V integrated reference. This ADC features 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198) resolution and differential inputs. This ADC delivers excellent static and dynamic performance while operating within the 3.0V to 5.25V supply voltage range. An integrated reference further reduces board area and component count. The Analog Devices MAX11192/95/98 output conversion data using an SPI-compatible serial interface with a dual DOUT bus. These devices operate at a temperature ranging from -40ºC to 125ºC.