AD9554-1BCPZ

Analog Devices
584-AD9554-1BCPZ
AD9554-1BCPZ

製造商:

說明:
時鐘生成器及支援產品 Quad PLL Channel OTN & Multiservice line

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 16   多個: 16
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,766.98 NT$28,271.68
NT$1,539.18 NT$49,253.76

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘生成器及支援產品
RoHS:  
Clock Translator
4 Output
941 MHz
1 GHz
LFCSP-56
57 %
AD9554-1
513 mA
- 40 C
+ 85 C
SMD/SMT
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 1.5 V, 1.8 V
輸出類型: HCSL, LVDS, LVPECL
產品類型: Clock Generators
原廠包裝數量: 1
子類別: Clock & Timer ICs
每件重量: 260 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD9554 Clock Translator

Analog Devices Inc. AD9554 Clock Translator is offers a low loop bandwidth and is designed to provide jitter cleanup and synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9554 generates an output clock synchronized to up to four external input references. The AD9554 dissipates only 940mW of power while generating up to eight output clocks over an output range of 430kHz to 941MHz, synchronized to four 2kHz to 1GHz external input references, with a loop bandwidth as low as 0.1Hz.