CEM102

onsemi
863-CEM102
CEM102

製造商:

說明:
模擬前端 - AFE Analog front end (AFE) for very low power Continuous Glucose Measurements (CGM)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,870

庫存:
4,870 可立即送貨
工廠前置作業時間:
37 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$267.58 NT$267.58
NT$207.06 NT$2,070.60
NT$191.76 NT$4,794.00
NT$175.10 NT$17,510.00
NT$167.28 NT$41,820.00
NT$162.52 NT$81,260.00
NT$158.44 NT$158,440.00
完整捲(訂購多個5000)
NT$151.98 NT$759,900.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 模擬前端 - AFE
RoHS:  
CEM102
2 Channel
3.63 V
2.375 V
- 10 C
+ 70 C
SMD/SMT
WLCSP-25
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SG
產品: Electrochemical Sensor
產品類型: Analog Front End - AFE
原廠包裝數量: 5000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CEM102 Analog Front End (AFE)

onsemi CEM102 Analog Front End (AFE) is designed for very-low-power Continuous Glucose Monitoring (CGM) and similar applications using amperometric measurements where very-low current sensing is required. Featuring a small form factor and low power consumption, this sensor facilitates further miniaturization and extended battery life across various end applications. The CEM102 Analog Front End (AFE) is intended to be used together with onsemi RSL15 Bluetooth® 5.2 wireless MCU. This sensor detects abnormal sensor conditions and host processor wake-up. The CEM102 Analog Front End (AFE) features extremely low system current consumption. Typical applications include IoT sensor devices and wearables.