SPC564A80B4CFAR

STMicroelectronics
511-SPC564A80B4CFAR
SPC564A80B4CFAR

製造商:

說明:
32-位微控制器 - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 350   多個: 350
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個350)
NT$634.78 NT$222,173.00
700 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC564A80B4
SMD/SMT
PBGA-324
e200z4
4 MB
32 bit
150 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
濕度敏感: Yes
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 350
子類別: Microcontrollers - MCU
每件重量: 1.714 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.4.a

SPC5 Automotive Powertrain Microcontrollers

STMicroelectronics SPC5 Automotive Powertrain Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of mid-range engine control and automotive transmission control applications. These microcontrollers are modular, with a high-performance core and tailor-made peripherals. STMicroelectronics SPC5 Automotive Powertrain Microcontrollers can be used for 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI), common-rail diesel engines, low-end 6 cylinder engines, and robotized and hydraulic transmissions.