PBASIC1/P

Parallax
619-PBASIC1/P
PBASIC1/P

製造商:

說明:
8-位微控制器 - MCU BASIC Stamp 1 Inter- preter Chip (DIP)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$475.66 NT$475.66
NT$451.86 NT$2,259.30
NT$429.42 NT$4,294.20
NT$403.58 NT$10,089.50

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
1 kB
25 B
DIP-18
40 MHz
No ADC
2.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: TH
處理器系列: PIC16
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: EEPROM
原廠包裝數量: 1
子類別: Microcontrollers - MCU
每件重量: 72.575 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

BASIC Stamp® MCU Interpreter Chips

Parallax BASIC Stamp® MCU Interpreter Chips are designed for high volume applications or those with limited PCB real estate. Parallax BASIC Stamp MCU Interpreter Chips can be used as an OEM solution, providing control and ease of programming. The three main components needed to build a BASIC Stamp are a Parallax BASIC Stamp MCU Interpreter Chip, an EEPROM, and a resonator.