PIC16F18056-I/SP

Microchip Technology
579-PIC16F18056-I/SP
PIC16F18056-I/SP

製造商:

說明:
8-位微控制器 - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 277

庫存:
277 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$87.38 NT$87.38
NT$79.90 NT$2,397.00
NT$72.42 NT$7,604.10

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 15
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.

PIC16F18056和PIC16F18076 8位元微控制器

Microchip Technology PIC16F18056和PIC16F18076 8位元微控制器具備一組數位和類比周邊裝置,適用於對成本敏感的感測器和即時控制應用。這些MCU採用28腳位至44腳位封裝,內建28 KB程式快閃記憶體,速度高達32 MHz。PIC16F18056和PIC16F18076 MCU具有一個含運算功能的10位元類比轉數位轉換器 (ADCC)、用於進階電容觸控感測、平均化、濾波、超取樣和閾值比對的自動電容分壓器 (CVD) 技術,以及一個電荷泵,另外還有一個8位元數位轉類比轉換器 (DAC) 模組。