STM32L151VBT6ATR

STMicroelectronics
511-STM32L151VBT6ATR
STM32L151VBT6ATR

製造商:

說明:
ARM微控制器 - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1000)
NT$144.84 NT$144,840.00
NT$141.78 NT$283,560.00
5,000 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
ARM Microcontrollers - MCU
MCUs
LQFP-100
- 40 C
+ 85 C
STM32L151VB-A
Reel
ADC解析度: 12 bit
類比電源電壓: 1.65 V to 3.6 V
品牌: STMicroelectronics
核心: ARM Cortex M3
組裝國家: Not Available
擴散國: Not Available
原產國: FR
DAC解析度: 12 bit
數據匯流排寬度: 32 bit
數據存儲器大小: 32 kB
數據存儲器類型: SRAM
數據記憶體大小: 4 kB
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART, USB
最高時鐘頻率: 32 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
ADC通道數目: 24 Channel
輸入/輸出數: 83 I/O
定時器/計數器數目: 8 x 16 bit
程序內存大小: 128 kB
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.65 V
公司名稱: STM32
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32 L1 Ultra-Low-Power MCUs

STMicroelectronics STM32 L1 Ultra-Low-Power MCUs are Arm® Cortex®-M3-based STM32 using ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low-power concept with no compromise on performance. The STM32 L1 offers dynamic voltage scaling, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption. More than just ultra-low-power MCUs, the STM32 L1 series offers a wide portfolio of features, memory sizes and package pin counts. Combining ultra-low power and performance, the portfolio covers from 32 to 512Kbytes of Flash memory (with up to 80Kbytes of SDRAM and 16Kbytes of true embedded EEPROM) and from 48 to 144 pins.