BLUENRG-MSQTR

STMicroelectronics
511-BLUENRG-MSQTR
BLUENRG-MSQTR

製造商:

說明:
RF微控制器- MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29,337

庫存:
29,337 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$129.54 NT$129.54
NT$111.86 NT$1,118.60
NT$105.74 NT$2,643.50
NT$97.58 NT$9,758.00
NT$92.48 NT$23,120.00
NT$87.04 NT$43,520.00
NT$73.44 NT$73,440.00
完整捲(訂購多個3000)
NT$64.94 NT$194,820.00
NT$63.92 NT$383,520.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
64 kB
12 kB
32 MHz
No ADC
1.7 V
3.6 V
+ 85 C
QFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: RAM
接口類型: SPI
最低工作溫度: - 40 C
濕度敏感: Yes
計時器數: 1 Timer
工作電源電壓: 1.7 V to 3.6 V
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: BLUENRG-MS
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 188.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

BlueNRG-MS Bluetooth Smart Network Processors

STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application.