AM3354BZCZ30

Texas Instruments
595-AM3354BZCZ30
AM3354BZCZ30

製造商:

說明:
微處理器 - MPU ARM Cortex-A8 MPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過126會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$546.38 NT$546.38
NT$432.48 NT$4,324.80
NT$403.92 NT$10,098.00
NT$315.52 NT$31,552.00
NT$314.50 NT$79,254.00
NT$313.48 NT$157,993.92
NT$312.12 NT$314,616.96
2,520 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
300 MHz
PBGA-324
32 kB
32 kB
1.1 V
AM3354
SMD/SMT
- 40 C
+ 105 C
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器大小: 64 kB, 64 kB
數據記憶體大小: 176 kB
輸入/輸出電壓: 1.8 V, 3.3 V
接口類型: CAN, Ethernet, I2C, SPI, UART, USB
L2快取指令/資料記憶體 : 256 kB
存儲類型: L1/L2/L3 Cache, RAM, ROM
濕度敏感: Yes
定時器/計數器數目: 8 Timer
處理器系列: Sitara
產品類型: Microprocessors - MPU
原廠包裝數量: 126
子類別: Microprocessors - MPU
公司名稱: Sitara
監察定時器: Watchdog Timer
每件重量: 1.714 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Sitara Arm Cortex-A處理器

Texas Instruments Sitara Arm Cortex™-A處理器整合Arm Cortex-A核心及彈性化的周邊裝置與連線功能。經過最佳化的系統可與豐富的周邊裝置組搭配使用,適合從感測器到伺服器等各種應用。使用者可透過搭載多樣周邊裝置的系統連接及控制各種裝置及感測器。這些裝置提供多媒體選項,包括從簡單的顯示器,到支援3D圖形和HD視訊的高效能HMI。裝置具備安全開機和加密功能,能保護您的智慧財產與投資,還可透過WiLink™ 8,提供最先進的Wi-Fi連線支援。