VL53L4CDV0DH/1

STMicroelectronics
511-VL53L4CDV0DH/1
VL53L4CDV0DH/1

製造商:

說明:
感測器介面 Time-of-Flight (ToF) high accuracy low power proximity sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,049

庫存:
5,049 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$171.36 NT$171.36
NT$144.50 NT$722.50
NT$134.30 NT$1,343.00
NT$121.72 NT$3,043.00
NT$113.22 NT$5,661.00
NT$105.06 NT$10,506.00
NT$89.42 NT$44,710.00
NT$86.70 NT$86,700.00
NT$82.62 NT$206,550.00
完整捲(訂購多個4500)
NT$82.62 NT$371,790.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 感測器介面
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Sensor Interface
系列: VL53L4CD
原廠包裝數量: 4500
子類別: Interface ICs
公司名稱: FlightSense
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

VL6180超時感應器、環境光Senso

STMicroelectronics VL6180 Time-of-Flight Sensor, Ambient Light Sensor & IR Emitter is the latest product based on ST's patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), the VL6180X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). Combining an IR emitter, a range sensor and an ambient light sensor in a three-in-one ready-to-use reflowable package, the VL6180 is easy to integrate and saves the end-product makers the long and costly optical and mechanical design optimizations.
Learn More

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

VL53L4Cx飛行時間感測器

STMicroelectronics VL53L4Cx飛行時間感測器為完全整合的微型模組,無論目標的顏色和反射率為何,都可以記錄絕對距離測量值。這些感測器整合垂直腔面發射雷射 (VCSEL),可發射完全不可見的940 nm紅外光。VL53L4Cx飛行時間感測器具有低功耗微控制器、I2C介面(高達1 MHz)和單一電源供應2v8。這些感測器採用微型的可回流焊封裝,整合單光子崩潰二極體 (SPAD) 陣列。VL53L4Cx飛行時間感測器可用於智慧照明、系統啟動和存在偵測等應用。