PCA9601DPZ

NXP Semiconductors
771-PCA9601DPZ
PCA9601DPZ

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 I2C-bus buffer

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$146.63 NT$146.63
NT$120.10 NT$1,201.00
NT$113.64 NT$2,841.00
NT$106.47 NT$10,647.00
NT$102.89 NT$25,722.50
NT$102.53 NT$51,265.00
NT$98.59 NT$98,590.00
完整捲(訂購多個2500)
NT$91.78 NT$229,450.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Buffers
I2C
100 ns
15 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
運作供電電流: 5 mA
工作電源電壓: 2.5 V to 15 V
輸出電流: 2 mA
輸出類型: Open Collector
Pd - 功率消耗 : 300 mW
產品類型: Signal Buffers, Repeaters
系列: PCA9601
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
泰國
擴散國:
中國
出貨時,國家可能會有所變更。

PCA9600 & PCA9601 Dual Bidirectional Bus Buffers

NXP Semiconductors PCA9600 and PCA9601 Dual Bidirectional Bus Buffers are designed to isolate I2C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The PCA9600 and PCA9601 create a non-latching, bidirectional, logic interface between a normal I2C-bus and a range of other higher capacitance or different voltage bus configurations. These devices operate at speeds up to 1MHz, and the high drive side is compatible with the Fast-mode Plus (Fm+) specifications. The PCA9601 features 15mA SX/SY sink capability, yielding a 5V Fm+ bus rise time with 470pF loads.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.