TCAN844VDRQ1

Texas Instruments
595-TCAN844VDRQ1
TCAN844VDRQ1

製造商:

說明:
CAN總線接口IC Automotive CAN trans ceiver with standby

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,064

庫存:
2,064 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$28.22 NT$28.22
NT$20.06 NT$200.60
NT$18.05 NT$451.25
NT$15.84 NT$1,584.00
NT$14.79 NT$3,697.50
NT$14.14 NT$7,070.00
NT$13.63 NT$13,630.00
完整捲(訂購多個2500)
NT$11.66 NT$29,150.00
NT$11.22 NT$84,150.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN844
Automotive Fault-Protected CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
80 mA
2 kV
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
開發套件: TCAN-SOIC8-EVM
輸入類型: Digital
輸出類型: Digital
Pd - 功率消耗 : 110 mW
產品: CAN FD Transceivers
產品類型: CAN Interface IC
傳播延遲時間: 50 ns
支持通訊協定: CAN, CAN FD
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN844-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN844-Q1 Automotive CAN FD Transceiver is a high-performance, fault-protected Controller Area Network (CAN) FD transceiver designed for automotive and industrial applications. This transceiver complies with the ISO 11898-2:2024 high-speed CAN physical layer standard and supports both classical CAN and CAN FD communication protocols, with data rates up to 5Mbps. The TCAN844-Q1 transceiver supports I/O voltage ranges from 2.9V to 5.25V, making it compatible with a wide range of microcontrollers. This transceiver features ±40V bus fault protection and ±12kV ESD protection. The TCAN844-Q1 device is AEC-Q100 qualified for automotive applications. Typical applications include body control modules, automotive gateway, Advanced Driver Assistance System (ADAS), and infotainment.

TCAN844-Q1 Fault-Protected CAN FD Transceiver

Texas Instruments TCAN844-Q1 Fault-Protected CAN FD Transceiver is a high-speed controller area network (CAN) transceiver that is compatible with the physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification. The device has an internal logic level translation via the VIO pin to interface the transceiver I/O directly to 3.3V or 5V logic levels. The transceiver supports a low-power standby mode and wake over CAN compatible with the ISO 11898-2:2024 defined wake-up pattern (WUP).