ECE1200-I/LD

Microchip Technology
579-ECE1200-I/LD
ECE1200-I/LD

製造商:

說明:
輸入/輸出控制器接口IC eSPI to LPC Bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,394

庫存:
2,394 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$128.52 NT$128.52
NT$107.10 NT$2,677.50
NT$105.74 NT$10,574.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 輸入/輸出控制器接口IC
RoHS:  
SMD/SMT
VQFN-40
Computing I/O Controllers
eSPI
1.8 V, 3.3 V
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: SG
原產國: TH
濕度敏感: Yes
工作電源電壓: 1.8 V, 3.3 V
產品類型: I/O Controller Interface IC
原廠包裝數量: 490
子類別: Interface ICs
類型: eSPI to LPC Bridge
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ECE1200 eSPI-to-LPC Bridge

Microchip ECE1200 eSPI to LPC Bridge implements the eSPI standard in boards with legacy LPC connectors and peripherals. The architecture and development of the ECE1200 ensure that industrial and embedded requirements would scale across Intel Atom®, Intel Core™, and Intel Xeon® platforms. These key requirements include industrial temperature support and compatibility with existing deployed modular LPC-based systems, with simultaneous eSPI and LPC support for new system architectures.