ADAU1860BCBZRL

Analog Devices
584-ADAU1860BCBZRL
ADAU1860BCBZRL

製造商:

說明:
介面 - CODEC 3ADCs 1DAC Lowpower codec with aud DSPs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,541

庫存:
4,541 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4541會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$671.84 NT$671.84
NT$556.58 NT$5,565.80
NT$533.46 NT$13,336.50
NT$469.88 NT$46,988.00
完整捲(訂購多個5000)
NT$469.88 NT$2,349,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面 - CODEC
RoHS:  
Audio CODECs
24 bit
I2C, SPI, UART
3 ADC
1 DAC
1.98 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-56
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-ADAU1860EBZ
運作供電電流: 10 uA
工作電源電壓: 1.8 V
產品類型: CODECs
系列: ADAU1860
原廠包裝數量: 5000
子類別: Interface ICs
總諧波失真加噪音: - 78 dBFS, - 95 dBFS, - 95 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADAU1860/1860-1 Low Power Codecs with Audio DSPs

Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs are codecs with three inputs and one output that incorporate two Digital Signal Processors (DSPs). These codecs optimize low latency and a programmable double-precision MAC engine for a maximum 24-stage equalizer. The ADAU1860/1860-1 codecs feature eight digital microphone inputs, 2 PDM output channels, and three differential or single-ended analog inputs configurable as microphone or line inputs. The ADAU1860 codec is only available for ordering by customers located in the People's Republic of China (PRC). The ADAU1860-1 codec is available for ordering by customers outside the PRC. Typical applications include noise-canceling headsets and headphones, personal navigation devices, musical instrument effect processors, multimedia speaker systems, and smartphones.